-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1042-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2404 In Stock |
|
$0.0707 / $0.3000 | Buy Now |
DISTI #
647-UVR1C331MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS RoHS: Compliant | 14331 |
|
$0.0490 / $0.3200 | Buy Now |
DISTI #
70187542
|
RS | Capacitor, Aluminum Electrolytic, Cap 330uF 16V 20%, Radial 8X11.5 LS 3.5 mm | Nichicon UVR1C331MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 138 |
|
$0.0970 / $0.1380 | Buy Now |
|
Future Electronics | VR Series 330 uF 16 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 73Bag |
|
$0.0648 / $0.0796 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2309 |
|
$0.1260 / $0.4500 | Buy Now |
DISTI #
UVR1C331MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 61200 In Stock |
|
$0.0550 / $0.1200 | Buy Now |
DISTI #
UVR1C331MPD
|
TME | Capacitor: electrolytic, THT, 330uF, 16VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 3000 | 0 |
|
$0.0730 | RFQ |
DISTI #
SMC-UVR1C331MPD
|
Sensible Micro Corporation | Vr Series 330 Uf 16 V 85°C Ø8 X 11.5Mm Ls=3.5Mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ | 302 |
|
$0.0320 / $0.0380 | RFQ |
DISTI #
UVR1C331MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1C331MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1C331MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1C331MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1584 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 370 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1C331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA331M16V8X11.5TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | UVR1C331MPD vs NRSA331M16V8X11.5TRSTF |
16YK330MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UVR1C331MPD vs 16YK330MT78X11.5 |
UVR1C331MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1C331MPD vs UVR1C331MPD1TD |
MAL203855331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1C331MPD vs MAL203855331E3 |
NRSS331M16V8X11.5TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | UVR1C331MPD vs NRSS331M16V8X11.5TBF |
UFW1C331MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C331MPD vs UFW1C331MPD1FA |
515D337M016BB6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1C331MPD vs 515D337M016BB6AE3 |
ESMG160EC5331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1C331MPD vs ESMG160EC5331MHB5D |
16YK330MCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR1C331MPD vs 16YK330MCE8X11.5 |
UFW1C331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C331MPD vs UFW1C331MPD1CC |