Part Details for UVR1C471MPD by Nichicon Corporation
Overview of UVR1C471MPD by Nichicon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1C471MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2083
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 16V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:-Rohs Compliant: Yes |Nichicon UVR1C471MPD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2855 |
|
$0.1100 / $0.3640 | Buy Now |
DISTI #
493-1043-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4310 In Stock |
|
$0.0814 / $0.3400 | Buy Now |
DISTI #
647-UVR1C471MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF 8x11.5 20% 3.5LS RoHS: Compliant | 5 |
|
$0.0850 / $0.3600 | Buy Now |
DISTI #
V36:1790_07472223
|
Arrow Electronics | Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2352 | Americas - 1578 |
|
$0.0806 / $0.0862 | Buy Now |
DISTI #
70187550
|
RS | Capacitor, Aluminum Electrolytic, Cap 470uF 16V 20%, Radial 8X11.5 LS 3.5 mm | Nichicon UVR1C471MPD RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1130 | RFQ |
|
Future Electronics | VR Series 470 uF 16 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0755 / $0.0936 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
DISTI #
UVR1C471MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF 8x11.5 20% 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 93200 In Stock |
|
$0.0850 / $0.1220 | Buy Now |
DISTI #
UVR1C471MPD
|
TME | Capacitor: electrolytic, THT, 470uF, 16VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 10 | 0 |
|
$0.0860 / $0.1500 | RFQ |
DISTI #
UVR1C471MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1C471MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR1C471MPD
UVR1C471MPD CAD Models
UVR1C471MPD Part Data Attributes:
|
UVR1C471MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1C471MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2256 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1C471MPD
This table gives cross-reference parts and alternative options found for UVR1C471MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C471MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F4477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UVR1C471MPD vs B41821F4477M000 |
B41821F4477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UVR1C471MPD vs B41821F4477M000 |
16YK470MTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UVR1C471MPD vs 16YK470MTA8X11.5 |
16YK470MCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR1C471MPD vs 16YK470MCE8X11.5 |
MAL203835471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1C471MPD vs MAL203835471E3 |
16PK470MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1C471MPD vs 16PK470MKC8X11.5 |
ECA1CAM471X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UVR1C471MPD vs ECA1CAM471X |
16YK470MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT | Rubycon Corporation | UVR1C471MPD vs 16YK470MCA8X11.5 |
16YK470MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR1C471MPD vs 16YK470MFA8X11.5 |
16PK470MTA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1C471MPD vs 16PK470MTA8X11.5 |