-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2085
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 16V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVR1C472MHD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.6750 | Buy Now |
DISTI #
493-1047-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
3918 In Stock |
|
$0.4530 / $1.2700 | Buy Now |
DISTI #
647-UVR1C472MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 4700uF 16x25 20% 7.5LS RoHS: Compliant | 5229 |
|
$0.3850 / $1.1400 | Buy Now |
DISTI #
V36:1790_07816909
|
Arrow Electronics | Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks Date Code: 2215 | Americas - 29867 |
|
$0.3210 / $0.3664 | Buy Now |
DISTI #
70408967
|
RS | Aluminum Electrolytic Capacitor, 4700uF 16 V dc, VR Series 2000h 16(Dia.)x25mm | Nichicon UVR1C472MHD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.6400 | RFQ |
|
Future Electronics | VR Series 4700 uF 16 V 85°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 400Bag |
|
$0.3950 / $0.4800 | Buy Now |
DISTI #
69122734
|
Verical | Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2215 | Americas - 29600 |
|
$0.3210 / $0.3664 | Buy Now |
DISTI #
77780366
|
Verical | Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 210 |
|
$0.9355 / $0.9667 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
DISTI #
UVR1C472MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 4700uF 16x25 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 22800 In Stock |
|
$0.3940 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1C472MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1C472MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.256 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1C472MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C472MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFW1C472MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C472MHD vs UFW1C472MHD1CV |
16YK4700MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1C472MHD vs 16YK4700MCC16X25 |
ESMG160ELL472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1C472MHD vs ESMG160ELL472ML25S |
UVR1C472MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1C472MHD vs UVR1C472MHA |
MAL203835472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1C472MHD vs MAL203835472E3 |
NRSS472M16V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1C472MHD vs NRSS472M16V16X25F |
UVR1C472MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1C472MHD vs UVR1C472MHD1TN |
16YK4700MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR1C472MHD vs 16YK4700MKC16X25 |
ESMG160ETE472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1C472MHD vs ESMG160ETE472ML25S |
MAL203865472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1C472MHD vs MAL203865472E3 |