-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5018
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UVR1E102MPD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.2780 / $0.6860 | Buy Now |
DISTI #
493-1065-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
37535 In Stock |
|
$0.1594 / $0.6200 | Buy Now |
DISTI #
647-UVR1E102MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF 10x20 20% 5LS RoHS: Compliant | 4455 |
|
$0.1870 / $0.7000 | Buy Now |
DISTI #
70187593
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF 25V 20%, Radial 10X20 LS 5 mm | Nichicon UVR1E102MPD RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 1800 |
|
$0.4620 / $0.6600 | Buy Now |
|
Future Electronics | VR Series 1000 uF 25 V 85°C Ø10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 131521Bulk |
|
$0.1560 / $0.1850 | Buy Now |
DISTI #
77778276
|
Verical | Cap Aluminum Lytic 1000uF 25V 20%( 10 X 20mm) Radial 5mm 960mA 2000h 85°C Bulk Min Qty: 275 Package Multiple: 1 | Americas - 2091 |
|
$0.2426 / $0.2844 | Buy Now |
DISTI #
30586626
|
Verical | Cap Aluminum Lytic 1000uF 25V 20%( 10 X 20mm) Radial 5mm 960mA 2000h 85°C Bulk Min Qty: 116 Package Multiple: 1 | Americas - 1022 |
|
$0.1838 / $0.2750 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 1000 uF, THROUGH HOLE MOUNT | 100 |
|
$0.2250 / $0.3375 | Buy Now |
DISTI #
UVR1E102MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF 10x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 151800 In Stock |
|
$0.1670 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1E102MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1E102MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.75 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 960 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1E102MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1E102MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YK1000MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1E102MPD vs 25YK1000MCA10X20 |
25YK1000MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1E102MPD vs 25YK1000MCC10X20 |
MAL203866102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1E102MPD vs MAL203866102E3 |
NRSS102M25V10X20TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVR1E102MPD vs NRSS102M25V10X20TR |
25YK1000MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1E102MPD vs 25YK1000MCE10X20 |
NRSA102M25V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1E102MPD vs NRSA102M25V12.5X20TBF |
ESMG250ELL102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1E102MPD vs ESMG250ELL102MJ20S |
ESK108M025AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UVR1E102MPD vs ESK108M025AH4DA |
25YK1000MT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UVR1E102MPD vs 25YK1000MT810X20 |
MAL203836102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1E102MPD vs MAL203836102E3 |