Part Details for UVR1E330MDD by Nichicon Corporation
Overview of UVR1E330MDD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1E330MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2101
|
Newark | Capacitor Alum Elec 33Uf, 25V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Product Width:-Rohs Compliant: Yes |Nichicon UVR1E330MDD Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 | Buy Now |
DISTI #
493-1059-ND
|
DigiKey | CAP ALUM 33UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4126 In Stock |
|
$0.0525 / $0.2300 | Buy Now |
DISTI #
70187483
|
RS | Capacitor, Aluminum Electrolytic, Cap 33uF 25V 20%, Radial 5X11 LS 5 mm | Nichicon UVR1E330MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0940 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33UF, THROUGH HOLE MOUNT | 1489 |
|
$0.0608 / $0.1352 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33UF, THROUGH HOLE MOUNT | 1108 |
|
$0.1014 / $0.3380 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33UF, THROUGH HOLE MOUNT | 2142 |
|
$0.1170 / $0.3900 | Buy Now |
DISTI #
UVR1E330MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 33uF 5x11 20% 2LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 4800 In Stock |
|
$0.0450 | Buy Now |
DISTI #
UVR1E330MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1E330MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 33uF 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1480 |
|
$0.0049 / $0.0207 | Buy Now |
Part Details for UVR1E330MDD
UVR1E330MDD CAD Models
UVR1E330MDD Part Data Attributes:
|
UVR1E330MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1E330MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02475 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 95 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1E330MDD
This table gives cross-reference parts and alternative options found for UVR1E330MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1E330MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
241A330M025SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR1E330MDD vs 241A330M025SP |
SME25VB33RM5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVR1E330MDD vs SME25VB33RM5X11LL |
25YK33MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT | Rubycon Corporation | UVR1E330MDD vs 25YK33MCA5X11 |
ELLA250ETD330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1E330MDD vs ELLA250ETD330ME11D |
NRSA330M25V5X11TRST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UVR1E330MDD vs NRSA330M25V5X11TRST |
25YK33M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR1E330MDD vs 25YK33M5X11 |
25YK33MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR1E330MDD vs 25YK33MKC5X11 |
25YK33MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UVR1E330MDD vs 25YK33MT15X11 |
NRSS330M25V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | UVR1E330MDD vs NRSS330M25V5X11TBF |
25YK33MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UVR1E330MDD vs 25YK33MTA5X11 |