Part Details for UVR1H0R1MDD by Nichicon Corporation
Overview of UVR1H0R1MDD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1H0R1MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1095-ND
|
DigiKey | CAP ALUM 0.1UF 20% 50V RADIAL Min Qty: 6000 Lead time: 21 Weeks Container: Bulk |
6 In Stock |
|
$0.0487 | Buy Now |
|
Future Electronics | VR Series 0.1 uF 50 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.0300 / $0.0365 | Buy Now |
DISTI #
UVR1H0R1MDD
|
Avnet Abacus | Cap Aluminum 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.3mA 2000h 85�C Bulk (Alt: UVR1H0R1MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR1H0R1MDD
UVR1H0R1MDD CAD Models
UVR1H0R1MDD Part Data Attributes:
|
UVR1H0R1MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H0R1MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.3 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1H0R1MDD
This table gives cross-reference parts and alternative options found for UVR1H0R1MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H0R1MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFX1H0R1MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1H0R1MDD vs UFX1H0R1MDJ |
ESMG500ELLR10ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1H0R1MDD vs ESMG500ELLR10ME11D |
ESK104M050AC3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UVR1H0R1MDD vs ESK104M050AC3DA |
ECA1HM0R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UVR1H0R1MDD vs ECA1HM0R1 |
ESMG500ETER10ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1H0R1MDD vs ESMG500ETER10ME11D |
UVX1H0R1MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1H0R1MDD vs UVX1H0R1MDA |
ESK104M050AC3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UVR1H0R1MDD vs ESK104M050AC3JA |
UFM1H0R1MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1H0R1MDD vs UFM1H0R1MDA |
SG1H104M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT | Samwha Electronics | UVR1H0R1MDD vs SG1H104M05011 |
ESK104M050AC3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UVR1H0R1MDD vs ESK104M050AC3KA |