Part Details for UVR1H332MRD6 by Nichicon Corporation
Overview of UVR1H332MRD6 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1H332MRD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2132
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 50V, 20%, Radial, Capacitance:3300µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Nichicon UVR1H332MRD6 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
UVR1H332MRD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 3300uF 22x30 20% 10LS RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$1.4200 | Buy Now |
Part Details for UVR1H332MRD6
UVR1H332MRD6 CAD Models
UVR1H332MRD6 Part Data Attributes
|
UVR1H332MRD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H332MRD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 4.95 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2450 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1H332MRD6
This table gives cross-reference parts and alternative options found for UVR1H332MRD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H332MRD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH500VNN332MP30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6 vs ESMH500VNN332MP30A |
ESMG500ETE332MP30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6 vs ESMG500ETE332MP30M |
ESMH500LIN332MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6 vs ESMH500LIN332MP30N |
ESMG500ETE332MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6 vs ESMG500ETE332MP30N |
ESMH500LCN332MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6 vs ESMH500LCN332MP30N |
SML503300M20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Ling In Electronics Co Ltd | UVR1H332MRD6 vs SML503300M20B |
ESMH500VNN332MP30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6 vs ESMH500VNN332MP30D |
ESMG500ELL332MP30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6 vs ESMG500ELL332MP30C |
ESMH500VSN332MP30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6 vs ESMH500VSN332MP30B |
ESMG500ELL332MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1H332MRD6 vs ESMG500ELL332MP30S |