Part Details for UVR1H332MRD6CA by Nichicon Corporation
Overview of UVR1H332MRD6CA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1H332MRD6CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVR1H332MRD6CA-ND
|
DigiKey | CAP ALUM 3300UF 20% 50V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
150 In Stock |
|
$1.6379 / $3.4200 | Buy Now |
DISTI #
647-UVR1H332MRD6CA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
Order Now |
Part Details for UVR1H332MRD6CA
UVR1H332MRD6CA CAD Models
UVR1H332MRD6CA Part Data Attributes
|
UVR1H332MRD6CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H332MRD6CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2450 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for UVR1H332MRD6CA
This table gives cross-reference parts and alternative options found for UVR1H332MRD6CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H332MRD6CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH500VNN332MP30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6CA vs ESMH500VNN332MP30A |
ESMG500ETE332MP30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6CA vs ESMG500ETE332MP30M |
ESMH500LIN332MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6CA vs ESMH500LIN332MP30N |
ESMG500ETE332MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6CA vs ESMG500ETE332MP30N |
ESMH500LCN332MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6CA vs ESMH500LCN332MP30N |
SML503300M20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Ling In Electronics Co Ltd | UVR1H332MRD6CA vs SML503300M20B |
ESMH500VNN332MP30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6CA vs ESMH500VNN332MP30D |
ESMG500ELL332MP30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6CA vs ESMG500ELL332MP30C |
ESMH500VSN332MP30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVR1H332MRD6CA vs ESMH500VSN332MP30B |
ESMG500ELL332MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1H332MRD6CA vs ESMG500ELL332MP30S |