Part Details for UVR1H471MHD1TD by Nichicon Corporation
Overview of UVR1H471MHD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1H471MHD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UVR1H471MHD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.2080 / $0.6900 | Order Now |
|
Future Electronics | VR Series 50 V 470 uF 12.5 x 20 mm LS=5 mm Aluminium Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks Container: Ammo Pack | 2000Ammo Pack |
|
$0.2050 / $0.2300 | Buy Now |
|
New Advantage Corporation | VR Series 50 V 470 uF 12.5 x 20 mm LS=5 mm Aluminium Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.2471 | Buy Now |
Part Details for UVR1H471MHD1TD
UVR1H471MHD1TD CAD Models
UVR1H471MHD1TD Part Data Attributes
|
UVR1H471MHD1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UVR1H471MHD1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |