Part Details for UVR1H682MRD6 by Nichicon Corporation
Overview of UVR1H682MRD6 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for UVR1H682MRD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2140
|
Newark | Aluminum Electrolytic Capacitor 6800Uf, 50V, 20%, Radial, Capacitance:6800Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UVR1H682MRD6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2.0200 / $4.0300 | Buy Now |
DISTI #
493-1118-ND
|
DigiKey | CAP ALUM 6800UF 20% 50V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2092 In Stock |
|
$1.9855 / $3.8200 | Buy Now |
DISTI #
UVR1H682MRD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1H682MRD6) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR1H682MRD6
UVR1H682MRD6 CAD Models
UVR1H682MRD6 Part Data Attributes
|
UVR1H682MRD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H682MRD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 10.2 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE |