Part Details for UVR1J470MED by Nichicon Corporation
Overview of UVR1J470MED by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1J470MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2151
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 63V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1J470MED Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
493-1123-ND
|
DigiKey | CAP ALUM 47UF 20% 63V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
78 In Stock |
|
$0.1604 / $0.3500 | Buy Now |
DISTI #
70187543
|
RS | Capacitor, Aluminum Electrolytic, Cap 47uF 63V 20%, Radial 6.3X11 LS 2.5 mm | Nichicon UVR1J470MED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4338 |
|
$0.0400 | Buy Now |
DISTI #
77783505
|
Verical | Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 848 Package Multiple: 1 | Americas - 2160 |
|
$0.0985 | Buy Now |
|
Bristol Electronics | 376 |
|
RFQ | ||
DISTI #
UVR1J470MED
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF 6.3x11 20% 2.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 31800 In Stock |
|
$0.0640 | Buy Now |
DISTI #
UVR1J470MED
|
TME | Capacitor: electrolytic, THT, 47uF, 63VDC, Ø6.3x11mm, Pitch: 2.5mm Min Qty: 200 | 2160 |
|
$0.0666 / $0.0712 | Buy Now |
DISTI #
UVR1J470MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1J470MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR1J470MED
UVR1J470MED CAD Models
UVR1J470MED Part Data Attributes
|
UVR1J470MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1J470MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 170 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1J470MED
This table gives cross-reference parts and alternative options found for UVR1J470MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1J470MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKA00BA247JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | UVR1J470MED vs MALREKA00BA247JL0K |
63YK47MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT | Rubycon Corporation | UVR1J470MED vs 63YK47MCA6.3X11 |
63PK47MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UVR1J470MED vs 63PK47MEFC6.3X11 |
MALREKA00BA247JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | UVR1J470MED vs MALREKA00BA247JM0K |
UVR1J470MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1J470MED vs UVR1J470MED1TD |
SD1J476M6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVR1J470MED vs SD1J476M6L011PA |
MAL203838479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1J470MED vs MAL203838479E3 |
63PK47MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1J470MED vs 63PK47MKC6.3X11 |
SD1J476M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVR1J470MED vs SD1J476M6L011TS |
63YK47MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR1J470MED vs 63YK47MKC6.3X11 |