-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2164
|
Newark | Aluminum Electrolytic Capacitor 15000Uf, 35V, 20%, Radial, Capacitance:15000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UVR1V153MRD Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
493-1094-ND
|
DigiKey | CAP ALUM 15000UF 20% 35V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
252 In Stock |
|
$3.4340 / $5.3300 | Buy Now |
DISTI #
70187645
|
RS | Capacitor, Aluminum Electrolytic, Cap 15000uF 35V 20%, Radial 25X50 LS 12.5 mm | Nichicon UVR1V153MRD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 57 |
|
$2.8720 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 4 |
|
$6.6000 / $9.0000 | Buy Now | |
DISTI #
UVR1V153MRD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 15000uF 25x50 20% 12.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 340 In Stock |
|
$3.5600 | Buy Now |
DISTI #
UVR1V153MRD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1V153MRD) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1V153MRD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V153MRD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 15.75 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Tan Delta | 0.42 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1V153MRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V153MRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFW1V153MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V153MRD vs UFW1V153MRD1CC |
UVR1V153MRA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1V153MRD vs UVR1V153MRA |
UFW1V153MRD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V153MRD vs UFW1V153MRD1CA |
NRLM153M35V25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN | NIC Components Corp | UVR1V153MRD vs NRLM153M35V25X50 |
UFW1V153MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V153MRD vs UFW1V153MRD1CV |
UFW1V153MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V153MRD vs UFW1V153MRD1CP |
UFW1V153MRD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V153MRD vs UFW1V153MRD1CM |