Part Details for UVR1V330MDD1TD by Nichicon Corporation
Overview of UVR1V330MDD1TD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1V330MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2827
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 35V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1V330MDD1TD Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1170 | Buy Now |
DISTI #
493-5928-1-ND
|
DigiKey | CAP ALUM 33UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3350 In Stock |
|
$0.0590 / $0.2600 | Buy Now |
|
Future Electronics | VR Series 33 uF 35 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1000 / $0.1080 | Buy Now |
|
Onlinecomponents.com |
2041 Partner Stock |
|
$0 | Buy Now | |
|
Quest Components | 14 |
|
$0.1400 | Buy Now | |
DISTI #
UVR1V330MDD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 35 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 8000 In Stock |
|
$0.0470 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 49400 |
|
RFQ | |
DISTI #
1899761
|
element14 Asia-Pacific | CAPACITOR ALUM ELEC, 33UF, 35V, 20%, RADIAL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0629 / $0.2810 | Buy Now |
DISTI #
1899761
|
Farnell | CAPACITOR ALUM ELEC, 33UF, 35V, 20%, RADIAL RoHS: Compliant Min Qty: 4000 Lead time: 35 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.0814 | Buy Now |
Part Details for UVR1V330MDD1TD
UVR1V330MDD1TD CAD Models
UVR1V330MDD1TD Part Data Attributes:
|
UVR1V330MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V330MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03465 mA | |
Length | 11 mm | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 105 mA | |
Series | VR | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1V330MDD1TD
This table gives cross-reference parts and alternative options found for UVR1V330MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V330MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFM1V330MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V330MDD1TD vs UFM1V330MDA |
MAL201350339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1V330MDD1TD vs MAL201350339E3 |
ESME350ELL330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1V330MDD1TD vs ESME350ELL330ME11D |
SME35VB33RM5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVR1V330MDD1TD vs SME35VB33RM5X11LL |
35YK33MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT | Rubycon Corporation | UVR1V330MDD1TD vs 35YK33MCA5X11 |
UFX1V330MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V330MDD1TD vs UFX1V330MDJ |
NRSA330M35V5X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | UVR1V330MDD1TD vs NRSA330M35V5X11TRSTF |
35YK33MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR1V330MDD1TD vs 35YK33MCC5X11 |
ESME350ETD330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1V330MDD1TD vs ESME350ETD330ME11D |
ELLA350ETD330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1V330MDD1TD vs ELLA350ETD330ME11D |