Part Details for UVR2C331MHD by Nichicon Corporation
Overview of UVR2C331MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for UVR2C331MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2205
|
Newark | Capacitor Alum Elect, 330Uf, 160V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):160V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR2C331MHD Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.5900 | Buy Now |
DISTI #
493-1167-ND
|
DigiKey | CAP ALUM 330UF 20% 160V RADIAL Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6381 | Buy Now |
DISTI #
647-UVR2C331MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160volts 330uF 18x40 20% 7.5LS RoHS: Compliant | 54 |
|
$1.1900 / $2.8000 | Buy Now |
DISTI #
UVR2C331MHD
|
TME | Capacitor: electrolytic, THT, 330uF, 160VDC, Ø18x40mm, Pitch: 7.5mm Min Qty: 100 | 0 |
|
$1.4000 / $1.4700 | RFQ |
DISTI #
UVR2C331MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 160 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR2C331MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR2C331MHD
UVR2C331MHD CAD Models
UVR2C331MHD Part Data Attributes:
|
UVR2C331MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2C331MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 5.28 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |