UVR2E010MED
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UVR2E010MED by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for UVR2E010MED by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55K2226
Newark Capacitor Alum Elec 1Uf, 250V, 20%, Radial, Capacitance:1µf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Nichicon UVR2E010MED RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0660
$0.0660 Buy Now
DISTI # 493-1188-ND
DigiKey CAP ALUM 1UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk 1538
In Stock
  • 1 $0.3300
  • 10 $0.1910
  • 50 $0.1370
  • 100 $0.1203
  • 500 $0.0918
  • 1,000 $0.0830
$0.0830 / $0.3300 Buy Now
DISTI # 70187552
RS Capacitor, Aluminum Electrolytic, Cap 1uF250V 20%, Radial 6.3X11 LS 2.5 mm | Nichicon UVR2E010MED RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk 0
  • 4,000 $0.0600
$0.0600 RFQ
DISTI # UVR2E010MED
Avnet Abacus Aluminum Electrolytic Capacitor, 1 uF, 250 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR2E010MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 1uF 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS 6
  • 5 $0.0836
  • 50 $0.0690
  • 150 $0.0617
  • 500 $0.0562
  • 2,500 $0.0518
  • 5,000 $0.0496
$0.0496 / $0.0836 Buy Now

CAD Models for UVR2E010MED by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UVR2E010MED by Nichicon Corporation

UVR2E010MED
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.025 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
22 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UVR2E010MED
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UVR2E010MED

This table gives cross-reference parts and alternative options found for UVR2E010MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2E010MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WK2EM1R0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF Aihua Technology Group Co Ltd UVR2E010MED vs WK2EM1R0
B43821F2105M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, TDK Corporation UVR2E010MED vs B43821F2105M007
SEK010M250R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Cornell Dubilier Electronics Inc UVR2E010MED vs SEK010M250R2
WX2EM1R0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF Aihua Technology Group Co Ltd UVR2E010MED vs WX2EM1R0
250YK1M6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation UVR2E010MED vs 250YK1M6.3X11
250PK1MEFCFA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UVR2E010MED vs 250PK1MEFCFA6.3X11
250PK1M6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Rubycon Corporation UVR2E010MED vs 250PK1M6.3X11
250PK1MEFCCE6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UVR2E010MED vs 250PK1MEFCCE6.3X11
ESME251ETD1R0MF11S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Chemi-Con UVR2E010MED vs ESME251ETD1R0MF11S
UVR2E010MED1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation UVR2E010MED vs UVR2E010MED1AA

Related Parts for UVR2E010MED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVR2E010MED by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVR2E010MED by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVR2E010MED would you like to use for your alert(s)?
  • Please alert me when UVR2E010MED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVR2E010MED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVR2E010MED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVR2E010MED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVR2E010MED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVR2E010MED by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: