Part Details for UVR2E330MHD1CM by Nichicon Corporation
Overview of UVR2E330MHD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2E330MHD1CM
UVR2E330MHD1CM CAD Models
UVR2E330MHD1CM Part Data Attributes
|
UVR2E330MHD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2E330MHD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 230 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVR2E330MHD1CM
This table gives cross-reference parts and alternative options found for UVR2E330MHD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2E330MHD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-H330M250V12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | NIC Components Corp | UVR2E330MHD1CM vs NRE-H330M250V12.5X20 |
UVR2E330MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR2E330MHD1CM vs UVR2E330MHA |
250YK33MKC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR2E330MHD1CM vs 250YK33MKC12.5X20 |
NRE-H330M250V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR2E330MHD1CM vs NRE-H330M250V12.5X20TB15MMPF |
250YK33MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UVR2E330MHD1CM vs 250YK33MG412.5X20 |
UVR2E330MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR2E330MHD1CM vs UVR2E330MHD1TO |
NRE-H330M250V12.5X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR2E330MHD1CM vs NRE-H330M250V12.5X20F |