Part Details for UVR2G2R2MPD1TD by Nichicon Corporation
Overview of UVR2G2R2MPD1TD by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR2G2R2MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2929
|
Newark | Aluminum Electrolytic Capacitor, 2.2Uf, 400V, 20%, Radial, Capacitance:2.2Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVR2G2R2MPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2340 | Buy Now |
DISTI #
65R2930
|
Newark | Aluminum Electrolytic Capacitor, 2.2Uf, 400V, 20%, Radial, Full Reel, Capacitance:2.2Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UVR2G2R2MPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1390 | Buy Now |
DISTI #
493-12865-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 400V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1912 In Stock |
|
$0.0935 / $0.4800 | Buy Now |
DISTI #
647-UVR2G2R2MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 400 Volts 20% RoHS: Compliant | 1407 |
|
$0.1230 / $0.5300 | Buy Now |
|
Future Electronics | VR Series 2.2 uF 400 V 85°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1020 / $0.1150 | Buy Now |
DISTI #
79322258
|
Verical | Cap Aluminum Lytic 2.2uF 400V 20% (10 X 12.5mm) Radial 5mm 45mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 1500 |
|
$0.0909 / $0.1378 | Buy Now |
DISTI #
UVR2G2R2MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 400 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.1230 / $0.1700 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount RoHS: Compliant | Europe - 1500 |
|
RFQ | |
DISTI #
UVR2G2R2MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR2G2R2MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 4 Weeks, 3 Days | Abacus - 1500 |
|
Buy Now | |
DISTI #
1899787
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 400V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1425 / $0.5597 | Buy Now |
Part Details for UVR2G2R2MPD1TD
UVR2G2R2MPD1TD CAD Models
UVR2G2R2MPD1TD Part Data Attributes:
|
UVR2G2R2MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2G2R2MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.128 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2G2R2MPD1TD
This table gives cross-reference parts and alternative options found for UVR2G2R2MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2G2R2MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME400VB2R2M10X12LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVR2G2R2MPD1TD vs SME400VB2R2M10X12LL |
ESME401ETD2R2MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR2G2R2MPD1TD vs ESME401ETD2R2MJC5S |
ESME401ELL2R2MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR2G2R2MPD1TD vs ESME401ELL2R2MJC5S |
UVR2G2R2MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR2G2R2MPD1TD vs UVR2G2R2MPA |