Part Details for UVR2V3R3MPD by Nichicon Corporation
Overview of UVR2V3R3MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for UVR2V3R3MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1216-ND
|
DigiKey | CAP ALUM 3.3UF 20% 350V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1291 / $0.5000 | Buy Now |
DISTI #
647-UVR2V3R3MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350volts 3.3uF 10x12.5 '20% 5LS RoHS: Compliant | 1311 |
|
$0.1110 / $0.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 224 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 179 |
|
$0.2400 / $0.8000 | Buy Now | |
DISTI #
UVR2V3R3MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 350 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR2V3R3MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR2V3R3MPD
UVR2V3R3MPD CAD Models
UVR2V3R3MPD Part Data Attributes
|
UVR2V3R3MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2V3R3MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 55 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |