Part Details for UVX1C221MPA by Nichicon Corporation
Overview of UVX1C221MPA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVX1C221MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 812 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 17120 |
|
$0.1050 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 410 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 356 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 43 |
|
$0.1750 / $0.2100 | Buy Now |
Part Details for UVX1C221MPA
UVX1C221MPA CAD Models
UVX1C221MPA Part Data Attributes
|
UVX1C221MPA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVX1C221MPA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1056 mA | |
Length | 11 mm | |
Manufacturer Series | VX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 300 mA | |
Series | VX(04 TYPE) | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN OVER COPPER | |
Terminal Shape | WIRE |
Alternate Parts for UVX1C221MPA
This table gives cross-reference parts and alternative options found for UVX1C221MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVX1C221MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LCM0811LLN78EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UVX1C221MPA vs 8221LCM0811LLN78EF |
8221LCM0811LLN285J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UVX1C221MPA vs 8221LCM0811LLN285J |
ESK227M016AG3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UVX1C221MPA vs ESK227M016AG3KA |
1221LCM0811LLN781C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UVX1C221MPA vs 1221LCM0811LLN781C |
1221LCM0811LLN28FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UVX1C221MPA vs 1221LCM0811LLN28FC |
1221LCM0811LLN085P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UVX1C221MPA vs 1221LCM0811LLN085P |
8221LCM0811LLN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UVX1C221MPA vs 8221LCM0811LLN485C |
8221LCM0811LLN28FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UVX1C221MPA vs 8221LCM0811LLN28FF |
8221LCM0811LLN38EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UVX1C221MPA vs 8221LCM0811LLN38EF |
2221LCM0811LLN78EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UVX1C221MPA vs 2221LCM0811LLN78EF |