There are no models available for this part yet.
Overview of UVX1H330MEA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UVX1H330MEA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 970 |
|
$0.1500 / $0.7500 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 33uf, 50V, 20±% | 776 |
|
$0.2000 / $1.0000 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 33uf, 50V, 20±% | 384 |
|
$0.1050 / $0.3500 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 33uf, 50V, 20±% | 51 |
|
$0.1450 / $0.1740 | Buy Now |
CAD Models for UVX1H330MEA by Nichicon Corporation
Part Data Attributes for UVX1H330MEA by Nichicon Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0495 mA
|
Length
|
11 mm
|
Manufacturer Series
|
VX
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
125 mA
|
Series
|
VX(04 TYPE)
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN OVER COPPER
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVX1H330MEA
This table gives cross-reference parts and alternative options found for UVX1H330MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVX1H330MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330LFMAA11WPN181M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVX1H330MEA vs 1330LFMAA11WPN181M |
8330LFMAA11LLN485B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVX1H330MEA vs 8330LFMAA11LLN485B |
8330LFMAA11LL07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVX1H330MEA vs 8330LFMAA11LL07F |
8330LFMAA11LLN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVX1H330MEA vs 8330LFMAA11LLN5F |
2330LFMAA11WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVX1H330MEA vs 2330LFMAA11WPN285C |
8330LFMAA11WPN38EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVX1H330MEA vs 8330LFMAA11WPN38EJ |
2330LFMAA11LLN585M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVX1H330MEA vs 2330LFMAA11LLN585M |
1330LFMAA11WPN98EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVX1H330MEA vs 1330LFMAA11WPN98EJ |
8330LFMAA11WP07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVX1H330MEA vs 8330LFMAA11WP07P |
8330LFMAA11NPN08EA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVX1H330MEA vs 8330LFMAA11NPN08EA |