Part Details for UVX2E220MHA by Nichicon Corporation
Overview of UVX2E220MHA by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVX2E220MHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 5140 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 250V, 20±% | 44 |
|
$0.5000 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for UVX2E220MHA
UVX2E220MHA CAD Models
UVX2E220MHA Part Data Attributes
|
UVX2E220MHA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVX2E220MHA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.32 mA | |
Length | 11 mm | |
Manufacturer Series | VX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 130 mA | |
Series | VX(04 TYPE) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN OVER COPPER | |
Terminal Shape | WIRE |