Part Details for UVY0J472MHD1TO by Nichicon Corporation
Overview of UVY0J472MHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY0J472MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1760
|
Newark | Radial/ Tp&ammo |Nichicon UVY0J472MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3750 / $0.5000 | Buy Now |
DISTI #
493-12885-1-ND
|
DigiKey | CAP ALUM 4700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4977 / $1.4100 | Buy Now |
DISTI #
647-UVY0J472MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 6.3V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.4520 / $1.0900 | Order Now |
Part Details for UVY0J472MHD1TO
UVY0J472MHD1TO CAD Models
UVY0J472MHD1TO Part Data Attributes
|
UVY0J472MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY0J472MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1090 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVY0J472MHD1TO
This table gives cross-reference parts and alternative options found for UVY0J472MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY0J472MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP472M6.3V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | UVY0J472MHD1TO vs NRWP472M6.3V12.5X20SP7.5LSF |
EKMG6R3EC5472MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UVY0J472MHD1TO vs EKMG6R3EC5472MK20S |
6.3YXA4700MEFCRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVY0J472MHD1TO vs 6.3YXA4700MEFCRX12.5X20 |
ELZA6R3EBD472MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVY0J472MHD1TO vs ELZA6R3EBD472MK20S |
UVY0J472MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVY0J472MHD1TO vs UVY0J472MHD1CC |
6.3YXA4700MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVY0J472MHD1TO vs 6.3YXA4700MCA12.5X20 |
NRWS472M6.3V12.5X20TB15MMPNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | UVY0J472MHD1TO vs NRWS472M6.3V12.5X20TB15MMPNYF |
6.3ME4700CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UVY0J472MHD1TO vs 6.3ME4700CA |
NRWS472M6.3V12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVY0J472MHD1TO vs NRWS472M6.3V12.5X20 |
NRWS472M6.3V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVY0J472MHD1TO vs NRWS472M6.3V12.5X20TB15MMPF |