Part Details for UVY1A153MHD by Nichicon Corporation
Overview of UVY1A153MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY1A153MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2295
|
Newark | Radial/ Bulk |Nichicon UVY1A153MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.4800 | Buy Now |
DISTI #
493-12459-ND
|
DigiKey | CAP ALUM 15000UF 20% 10V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
271 In Stock |
|
$0.9852 / $2.9600 | Buy Now |
DISTI #
647-UVY1A153MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 15000uF 16x35.5 20% 7.5LS RoHS: Compliant | 0 |
|
$0.9530 / $1.8200 | Order Now |
DISTI #
UVY1A153MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVY1A153MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101178421
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 166 |
|
$0.8090 | Buy Now |
Part Details for UVY1A153MHD
UVY1A153MHD CAD Models
UVY1A153MHD Part Data Attributes
|
UVY1A153MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1A153MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 4.5 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Tan Delta | 0.52 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY1A153MHD
This table gives cross-reference parts and alternative options found for UVY1A153MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1A153MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP153M10V16X35.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | NIC Components Corp | UVY1A153MHD vs NRWP153M10V16X35.5SPF |
EKMQ100EBD153MLP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVY1A153MHD vs EKMQ100EBD153MLP1S |
UVY1A153MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | UVY1A153MHD vs UVY1A153MHD1CT |
RJ5-10V153MJ8-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | ELNA America Inc | UVY1A153MHD vs RJ5-10V153MJ8-S1 |
NRWP153M10V16X35.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | NIC Components Corp | UVY1A153MHD vs NRWP153M10V16X35.5F3CF |
EKMQ100EBC153MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | UVY1A153MHD vs EKMQ100EBC153MLP1S |
UVY1A153MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | UVY1A153MHD vs UVY1A153MHD1CV |
NRWP153M10V16X35.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | NIC Components Corp | UVY1A153MHD vs NRWP153M10V16X35.5SP7.5LSF |
UVY1A153MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | UVY1A153MHD vs UVY1A153MHD1CA |
10PX15000MEFC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | UVY1A153MHD vs 10PX15000MEFC16X35.5 |