Part Details for UVY1A222MPD by Nichicon Corporation
Overview of UVY1A222MPD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY1A222MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2297
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVY1A222MPD RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2190 | Buy Now |
DISTI #
493-16157-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
571 In Stock |
|
$0.2195 / $0.8600 | Buy Now |
DISTI #
647-UVY1A222MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 10x16 20% 5LS RoHS: Compliant | 0 |
|
$0.1910 / $0.6900 | Order Now |
DISTI #
70188065
|
RS | Capacitor, Aluminum Electrolytic, Cap 2200uF 20% Radial 10X16 LS 5mm | Nichicon UVY1A222MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1770 |
|
$0.1470 | Buy Now |
DISTI #
UVY1A222MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 10x16 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.2190 | Buy Now |
DISTI #
UVY1A222MPD
|
TME | Capacitor: electrolytic, THT, 2200uF, 10VDC, Ø10x16mm, Pitch: 5mm Min Qty: 2 | 0 |
|
$0.2710 / $0.6650 | RFQ |
DISTI #
UVY1A222MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVY1A222MPD) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2200uF 10V 20% 705mA120Hz PluginD10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 8 |
|
$0.1680 / $0.2975 | Buy Now |
Part Details for UVY1A222MPD
UVY1A222MPD CAD Models
UVY1A222MPD Part Data Attributes
|
UVY1A222MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1A222MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 705 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY1A222MPD
This table gives cross-reference parts and alternative options found for UVY1A222MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1A222MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10PX2200MEFCSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UVY1A222MPD vs 10PX2200MEFCSG10X16 |
NRWP222M10V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | UVY1A222MPD vs NRWP222M10V10X16SP7.5LLF |
NRWP222M10V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVY1A222MPD vs NRWP222M10V10X16TBF |
EKMQ100EIJ222MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | UVY1A222MPD vs EKMQ100EIJ222MJ16S |
10PX2200MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVY1A222MPD vs 10PX2200MEFCCA10X16 |
NRWP222M10V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | UVY1A222MPD vs NRWP222M10V10X16SPF |
UVY1A222MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UVY1A222MPD vs UVY1A222MPD1CM |
EKMQ100EC3222MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | UVY1A222MPD vs EKMQ100EC3222MJ16S |
RJ5-10V222MH4-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | UVY1A222MPD vs RJ5-10V222MH4-F51 |
EEUHD1A222(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Panasonic Electronic Components | UVY1A222MPD vs EEUHD1A222(B) |