Part Details for UVY1A331MED1TD by Nichicon Corporation
Overview of UVY1A331MED1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY1A331MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1450 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S528101686832
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 1450 |
|
$0.0944 / $0.0945 | Buy Now |
Part Details for UVY1A331MED1TD
UVY1A331MED1TD CAD Models
UVY1A331MED1TD Part Data Attributes
|
UVY1A331MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1A331MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 210 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVY1A331MED1TD
This table gives cross-reference parts and alternative options found for UVY1A331MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1A331MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ5-10V331MF3-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | UVY1A331MED1TD vs RJ5-10V331MF3-S1 |
MALREKB05BA333C00K | CAP,AL2O3,330UF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | UVY1A331MED1TD vs MALREKB05BA333C00K |
RJ5-10V331MF3-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | UVY1A331MED1TD vs RJ5-10V331MF3-T36 |
RJ4-10V331MF3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | UVY1A331MED1TD vs RJ4-10V331MF3#-T2 |
10PX330MEFCCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVY1A331MED1TD vs 10PX330MEFCCC6.3X11 |
EKMQ100ETC331MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | UVY1A331MED1TD vs EKMQ100ETC331MF11D |
NRWP331M10V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UVY1A331MED1TD vs NRWP331M10V6.3X11TBSTF |
MALREKB00BA333CL0K | CAP,AL2O3,330UF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | UVY1A331MED1TD vs MALREKB00BA333CL0K |
NRSY331M10V6.3X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UVY1A331MED1TD vs NRSY331M10V6.3X11TBNYF |
10PX330MEFC6.3X11 | CAP ALUM 330UF 20% 10V RADIAL | Rubycon Corporation | UVY1A331MED1TD vs 10PX330MEFC6.3X11 |