Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Capacitor Alum Elect, 2.2Uf, 50V, 20%, Radial, Capacitance:2.2µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Product Length:-Rohs Compliant: Yes |Nichicon UVY1H2R2MDD
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.0570
Buy Now
Details
DigiKey
CAP ALUM 2.2UF 20% 50V RADIAL TH
Min Qty:
1
Lead time:
21 Weeks
Container:
Bulk
1173 In Stock
1
$0.2900
10
$0.1700
50
$0.1218
100
$0.1066
500
$0.0810
1,000
$0.0730
$0.0730 / $0.2900
Buy Now
Details
RS
Capacitor, Aluminum Electrolytic, Cap 2.2uF 20% Radial 5X11 LS 2mm | Nichicon UVY1H2R2MDD
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Container:
Bulk
3687
1
$0.1030
5
$0.0980
10
$0.0920
50
$0.0820
100
$0.0720
$0.0720 / $0.1030
Buy Now
Details
Chip1Stop
Capacitor Aluminum
RoHS:
Compliant
1296
$0.0369
Buy Now
Details
Chip1Stop
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 1000h 105℃ Bulk
RoHS:
Compliant
15
$0.0429
Buy Now
Part Symbol
Footprint
3D Model
ALUMINUM ELECTROLYTIC CAPACITOR
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Want to compare parts?
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
RD1H225M05011PA - Samwha Electronics
NRWS2R2M50V5X11SPYF - NIC Components Corp
22R2LFM0511LEN7110 - Fenghua (HK) Electronics Ltd
50YXA2R2MEFCCC5X11 - Rubycon Corporation
82R2LFM0511LFN4A - Fenghua (HK) Electronics Ltd
12R2LFM0511LEN311F - Fenghua (HK) Electronics Ltd
UPM1H2R2MDD1FV - Nichicon Corporation
50YXA2R2MEFCCE5X11 - Rubycon Corporation
GHZ2R2M050-0511 - Gemmy Electronics Co Ltd
82R2LFM0511LEN011A - Fenghua (HK) Electronics Ltd
This table gives cross-reference parts and alternative options found for UVY1H2R2MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1H2R2MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
RD1H225M05011PA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Samwha Electronics
UVY1H2R2MDD vs RD1H225M05011PA
NRWS2R2M50V5X11SPYF
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
NIC Components Corp
UVY1H2R2MDD vs NRWS2R2M50V5X11SPYF
22R2LFM0511LEN7110
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
Fenghua (HK) Electronics Ltd
UVY1H2R2MDD vs 22R2LFM0511LEN7110
50YXA2R2MEFCCC5X11
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
Rubycon Corporation
UVY1H2R2MDD vs 50YXA2R2MEFCCC5X11
82R2LFM0511LFN4A
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF
Fenghua (HK) Electronics Ltd
UVY1H2R2MDD vs 82R2LFM0511LFN4A
12R2LFM0511LEN311F
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
Fenghua (HK) Electronics Ltd
UVY1H2R2MDD vs 12R2LFM0511LEN311F
UPM1H2R2MDD1FV
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
Nichicon Corporation
UVY1H2R2MDD vs UPM1H2R2MDD1FV
50YXA2R2MEFCCE5X11
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
Rubycon Corporation
UVY1H2R2MDD vs 50YXA2R2MEFCCE5X11
GHZ2R2M050-0511
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF
Gemmy Electronics Co Ltd
UVY1H2R2MDD vs GHZ2R2M050-0511
82R2LFM0511LEN011A
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
Fenghua (HK) Electronics Ltd
UVY1H2R2MDD vs 82R2LFM0511LEN011A