Part Details for UVY1J471MHD1TO by Nichicon Corporation
Overview of UVY1J471MHD1TO by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY1J471MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1813
|
Newark | Radial/ Tp&ammo |Nichicon UVY1J471MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.4630 | Buy Now |
DISTI #
493-12935-1-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
965 In Stock |
|
$0.3378 / $1.3300 | Buy Now |
DISTI #
647-UVY1J471MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.3970 / $1.0100 | Order Now |
DISTI #
UVY1J471MHD1TO
|
TME | Capacitor: electrolytic, THT, 470uF, 63VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 250 | 0 |
|
$0.3780 | RFQ |
Part Details for UVY1J471MHD1TO
UVY1J471MHD1TO CAD Models
UVY1J471MHD1TO Part Data Attributes
|
UVY1J471MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1J471MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8883 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY1J471MHD1TO
This table gives cross-reference parts and alternative options found for UVY1J471MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1J471MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXA470MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVY1J471MHD1TO vs 63YXA470MCC12.5X20 |
UVY1J471MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UVY1J471MHD1TO vs UVY1J471MHD1CV |
63PX470MEFC12.5X20 | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Rubycon Corporation | UVY1J471MHD1TO vs 63PX470MEFC12.5X20 |
63YXA470MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UVY1J471MHD1TO vs 63YXA470MEFCCE12.5X20 |
NRSZ471M63V12.5X25TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | NIC Components Corp | UVY1J471MHD1TO vs NRSZ471M63V12.5X25TBSTF |
NRWS471M63V12.5X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVY1J471MHD1TO vs NRWS471M63V12.5X20F |
EKMQ630EIJ471MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UVY1J471MHD1TO vs EKMQ630EIJ471MK20S |
NRWY471M63V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UVY1J471MHD1TO vs NRWY471M63V12.5X20SP7.5LSF |
UVZ1J471MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVY1J471MHD1TO vs UVZ1J471MHD1TO |
63PX470MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UVY1J471MHD1TO vs 63PX470MEFCRI12.5X20 |