Part Details for UVY2D4R7MED by Nichicon Corporation
Overview of UVY2D4R7MED by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY2D4R7MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2422
|
Newark | Capacitor Alum Elect, 4.7Uf, 200V, 20%, Radial, Capacitance:4.7µf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVY2D4R7MED RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
493-17371-ND
|
DigiKey | CAP ALUM 4.7UF 20% 200V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4000 In Stock |
|
$0.1151 / $0.4800 | Buy Now |
DISTI #
UVY2D4R7MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 200 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVY2D4R7MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVY2D4R7MED
UVY2D4R7MED CAD Models
UVY2D4R7MED Part Data Attributes
|
UVY2D4R7MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2D4R7MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.134 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY2D4R7MED
This table gives cross-reference parts and alternative options found for UVY2D4R7MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2D4R7MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200PX4R7MEFCCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVY2D4R7MED vs 200PX4R7MEFCCC6.3X11 |
NRWP4R7M200V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | UVY2D4R7MED vs NRWP4R7M200V6.3X11F3CF |
NRWP4R7M200V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | UVY2D4R7MED vs NRWP4R7M200V6.3X11F |
200PX4R7MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UVY2D4R7MED vs 200PX4R7MEFCTA6.3X11 |
200PX4R7MEFCCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVY2D4R7MED vs 200PX4R7MEFCCA6.3X11 |
NRWP4R7M200V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | UVY2D4R7MED vs NRWP4R7M200V6.3X11SP7.5LLF |
RGA4R7M2DTA-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | UVY2D4R7MED vs RGA4R7M2DTA-0611T |
EKMQ201ELL4R7MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVY2D4R7MED vs EKMQ201ELL4R7MF11D |
NRWP4R7M200V6.3X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | UVY2D4R7MED vs NRWP4R7M200V6.3X11F2F |
UTWHV4R7M200TR6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | UVY2D4R7MED vs UTWHV4R7M200TR6.3X11 |