Part Details for UVZ1C331MPD by Nichicon Corporation
Overview of UVZ1C331MPD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ1C331MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1285-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5146 In Stock |
|
$0.1071 / $0.4500 | Buy Now |
DISTI #
647-UVZ1C331MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS RoHS: Compliant | 2714 |
|
$0.0880 / $0.4400 | Buy Now |
DISTI #
V99:2348_07825895
|
Arrow Electronics | Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 265mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2209 | Americas - 1812 |
|
$0.0813 / $0.2244 | Buy Now |
DISTI #
70187888
|
RS | Aluminum Electrolytic Capacitor, 330uF 16 V, VZ Series 1000h 8 (Dia.) x 11.5mm | Nichicon UVZ1C331MPD RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 | RFQ |
|
Future Electronics | UVZ Series 16 v 330 uf 105'c 8x11.5mm Ls=3.5mm 1K Hours Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.0834 / $0.1020 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 330 uF, THROUGH HOLE MOUNT | 320 |
|
$0.1276 / $0.1914 | Buy Now |
DISTI #
UVZ1C331MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 3000 In Stock |
|
$0.0990 / $0.1100 | Buy Now |
DISTI #
UVZ1C331MPD
|
TME | Capacitor: electrolytic, THT, 330uF, 16VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 3000 | 0 |
|
$0.1060 | RFQ |
DISTI #
UVZ1C331MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ1C331MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ1C331MPD
UVZ1C331MPD CAD Models
UVZ1C331MPD Part Data Attributes:
|
UVZ1C331MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1C331MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1584 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 265 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ1C331MPD
This table gives cross-reference parts and alternative options found for UVZ1C331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1C331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC331M16V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1C331MPD vs NRSZC331M16V8X11.5F |
NRSZC331M16V8X11.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1C331MPD vs NRSZC331M16V8X11.5TBYF |
NRSZC331M16V8X11.5TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1C331MPD vs NRSZC331M16V8X11.5TBSTF |
16YXA330MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1C331MPD vs 16YXA330MCA8X11.5 |
EKMG160ETE331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ1C331MPD vs EKMG160ETE331MHB5D |
NRSY331M16V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UVZ1C331MPD vs NRSY331M16V8X11.5TBSTF |
RD1C337M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | UVZ1C331MPD vs RD1C337M0811MQL |
RD1C337M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | UVZ1C331MPD vs RD1C337M0811MMR |
NRWY331M16V8X11.5TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1C331MPD vs NRWY331M16V8X11.5TBSTF |
RD1C337M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ1C331MPD vs RD1C337M0811MPG |