Part Details for UVZ2A101MPH1TD by Nichicon Corporation
Overview of UVZ2A101MPH1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2A101MPH1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 500 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | 400 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for UVZ2A101MPH1TD
UVZ2A101MPH1TD CAD Models
UVZ2A101MPH1TD Part Data Attributes
|
UVZ2A101MPH1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A101MPH1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.3 mA | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 265 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A101MPH1TD
This table gives cross-reference parts and alternative options found for UVZ2A101MPH1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A101MPH1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA2AGE101I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UVZ2A101MPH1TD vs ECEA2AGE101I |
KME100VB100M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UVZ2A101MPH1TD vs KME100VB100M |
ECEA2AGE101(B) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UVZ2A101MPH1TD vs ECEA2AGE101(B) |
RJH-100V101MI5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | UVZ2A101MPH1TD vs RJH-100V101MI5# |
ELXV101EFM101MJ30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ2A101MPH1TD vs ELXV101EFM101MJ30S |
URY2A101MHR1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 12.5 MML RADIAL LEADED, CAN | Nichicon Corporation | UVZ2A101MPH1TD vs URY2A101MHR1TO |
STL2A101 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | UVZ2A101MPH1TD vs STL2A101 |
ELXV101ETB101MJ30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ2A101MPH1TD vs ELXV101ETB101MJ30S |
B41858C9107M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UVZ2A101MPH1TD vs B41858C9107M003 |
100YXA10020CE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2A101MPH1TD vs 100YXA10020CE10X20 |