-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2617
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 200V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVZ2D220MPD Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.2180 | Buy Now |
DISTI #
493-1403-ND
|
DigiKey | CAP ALUM 22UF 20% 200V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3286 In Stock |
|
$0.1785 / $0.4800 | Buy Now |
DISTI #
647-UVZ2D220MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 22uF 10x20 20% 5LS RoHS: Compliant | 126 |
|
$0.2050 / $0.7000 | Buy Now |
DISTI #
V99:2348_07825985
|
Arrow Electronics | Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 120mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 94 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2148 | Americas - 94 |
|
$0.1887 / $0.2784 | Buy Now |
DISTI #
70187938
|
RS | Capacitor, Aluminum Electrolytic, Cap 22uF 20% Radial 10X20 LS 5mm | Nichicon UVZ2D220MPD RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4660 / $0.5490 | RFQ |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 22uF 10x20 20% 5LS RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 38 Weeks Container: Bulk | 1000Bulk |
|
$0.1850 / $0.2150 | Buy Now |
DISTI #
62506931
|
Verical | Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 120mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2148 | Americas - 94 |
|
$0.1887 / $0.2784 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 200V, 20% +TOL, 20% -TOL, 22UF, THROUGH HOLE MOUNT | 210 |
|
$0.2317 / $0.4965 | Buy Now |
DISTI #
UVZ2D220MPD
|
TME | Capacitor: electrolytic, THT, 22uF, 200VDC, Ø10x20mm, Pitch: 5mm Min Qty: 5 | 1 |
|
$0.2590 / $0.4390 | Buy Now |
DISTI #
UVZ2D220MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 200 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ2D220MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ2D220MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2D220MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.276 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ2D220MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2D220MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200YXA22MT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UVZ2D220MPD vs 200YXA22MT810X20 |
200YXA22MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UVZ2D220MPD vs 200YXA22MSG10X20 |
200YXA22MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2D220MPD vs 200YXA22MCE10X20 |
UVZ2D220MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ2D220MPD vs UVZ2D220MPD1TD |
MALREKE00DE222S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ2D220MPD vs MALREKE00DE222S00K |
REA1020220M200B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UVZ2D220MPD vs REA1020220M200B |
MALREKE05DE222S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ2D220MPD vs MALREKE05DE222S00K |
NRWY220M200V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ2D220MPD vs NRWY220M200V10X20TBF |
MALREKE00DE222SG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | UVZ2D220MPD vs MALREKE00DE222SG0K |
200YXA22MRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UVZ2D220MPD vs 200YXA22MRK10X20 |