Part Details for UVZ2F470MHD by Nichicon Corporation
Overview of UVZ2F470MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2F470MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2648
|
Newark | Capacitor,47Uf,315Vdc,20-% Tol,20+% Tol |Nichicon UVZ2F470MHD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 / $0.8470 | Buy Now |
DISTI #
493-1430-ND
|
DigiKey | CAP ALUM 47UF 20% 315V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
282 In Stock |
|
$0.5686 / $1.6000 | Buy Now |
DISTI #
647-UVZ2F470MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 315volts 47uF 105c 16x25 7.5LS RoHS: Compliant | 393 |
|
$0.5360 / $1.5900 | Buy Now |
DISTI #
UVZ2F470MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 315 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ2F470MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2F470MHD
UVZ2F470MHD CAD Models
UVZ2F470MHD Part Data Attributes:
|
UVZ2F470MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2F470MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6922 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2F470MHD
This table gives cross-reference parts and alternative options found for UVZ2F470MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2F470MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ2F470MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ2F470MHD vs UVZ2F470MHD1TN |