Part Details for UVZ2G220MHD by Nichicon Corporation
Overview of UVZ2G220MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2G220MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2653
|
Newark | Capacitor Alum Elec 22Uf, 400V, 20%, Radial, Capacitance:22µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UVZ2G220MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $0.6980 | Buy Now |
DISTI #
493-1449-ND
|
DigiKey | CAP ALUM 22UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
185 In Stock |
|
$0.4791 / $1.6300 | Buy Now |
DISTI #
647-UVZ2G220MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 22uF 105c 16x25 7.5LS RoHS: Compliant | 0 |
|
$0.4790 / $1.4800 | Order Now |
DISTI #
UVZ2G220MHD
|
TME | Capacitor: electrolytic, THT, 22uF, 400VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 1 | 501 |
|
$0.6120 / $1.2280 | Buy Now |
DISTI #
UVZ2G220MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ2G220MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2G220MHD
UVZ2G220MHD CAD Models
UVZ2G220MHD Part Data Attributes
|
UVZ2G220MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2G220MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.452 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2G220MHD
This table gives cross-reference parts and alternative options found for UVZ2G220MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2G220MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME401ETE220ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UVZ2G220MHD vs EKME401ETE220ML25S |
UVZ2G220MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UVZ2G220MHD vs UVZ2G220MHD1CV |
TVT2G220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Taicon Corporation | UVZ2G220MHD vs TVT2G220M |
EKME401ETD220ML25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UVZ2G220MHD vs EKME401ETD220ML25D |
RJ4-400V220MJ6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | UVZ2G220MHD vs RJ4-400V220MJ6#-G9 |
R2GLZ220M016025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Changzhou Huawei Electronics Co Ltd | UVZ2G220MHD vs R2GLZ220M016025 |
EKME401ELL220ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UVZ2G220MHD vs EKME401ELL220ML25C |
RGA220M2GBC-1625T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVZ2G220MHD vs RGA220M2GBC-1625T |
EKME401ETE220ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UVZ2G220MHD vs EKME401ETE220ML25C |
RGA220M2GSD-1625P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVZ2G220MHD vs RGA220M2GSD-1625P |