Part Details for UVZ2G2R2MPD1TD by Nichicon Corporation
Overview of UVZ2G2R2MPD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2G2R2MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3323
|
Newark | Aluminum Electrolytic Capacitor, 2.2Uf, 400V, 20%, Radial, Capacitance:2.2Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVZ2G2R2MPD1TD Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2150 | Buy Now |
DISTI #
65R3324
|
Newark | Capacitor Alum Elec, 2.2Uf, 400V, 20%, Radial, Capacitance:2.2Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UVZ2G2R2MPD1TD Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1820 | Buy Now |
DISTI #
493-13553-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 400V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1482 In Stock |
|
$0.1040 / $0.5100 | Buy Now |
DISTI #
647-UVZ2G2R2MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 400V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.1130 / $0.5100 | Order Now |
DISTI #
UVZ2G2R2MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ2G2R2MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2G2R2MPD1TD
UVZ2G2R2MPD1TD CAD Models
UVZ2G2R2MPD1TD Part Data Attributes
|
UVZ2G2R2MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2G2R2MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.128 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2G2R2MPD1TD
This table gives cross-reference parts and alternative options found for UVZ2G2R2MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2G2R2MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH2G225M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UVZ2G2R2MPD1TD vs RH2G225M1012MSS |
RH2G225M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UVZ2G2R2MPD1TD vs RH2G225M1012MCS |