Part Details for UVZ2V330MHD by Nichicon Corporation
Overview of UVZ2V330MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2V330MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2666
|
Newark | Capacitor Alum Elec 33Uf, 350V, 20%, Radial, Capacitance:33µf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Diameter:16Mm Rohs Compliant: Yes |Nichicon UVZ2V330MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 / $0.8050 | Buy Now |
DISTI #
493-1440-ND
|
DigiKey | CAP ALUM 33UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
200 In Stock |
|
$0.5490 / $1.8300 | Buy Now |
DISTI #
647-UVZ2V330MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350volts 33uF 105c 16x25 7.5LS RoHS: Compliant | 17 |
|
$0.5780 / $1.5300 | Buy Now |
DISTI #
70187964
|
RS | Capacitor, Aluminum Electrolytic, Cap 33uF 20% Radial 16X25 LS 7.5mm | Nichicon UVZ2V330MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |
DISTI #
UVZ2V330MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 350 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ2V330MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2V330MHD
UVZ2V330MHD CAD Models
UVZ2V330MHD Part Data Attributes
|
UVZ2V330MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2V330MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.562 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 195 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2V330MHD
This table gives cross-reference parts and alternative options found for UVZ2V330MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2V330MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME351ELL330ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | UVZ2V330MHD vs EKME351ELL330ML25B |
RJ3-350V330MJ6#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UVZ2V330MHD vs RJ3-350V330MJ6#-GAS |
UVZ2V330MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UVZ2V330MHD vs UVZ2V330MHD1AA |
NRE-HW330M350V16X25YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVZ2V330MHD vs NRE-HW330M350V16X25YF |
EKMG351EC5330ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ2V330MHD vs EKMG351EC5330ML25S |
NREHW330M350V16X25F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVZ2V330MHD vs NREHW330M350V16X25F3YF |
EKME351ETD330ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | UVZ2V330MHD vs EKME351ETD330ML25B |
RGA330M2VBC-1625T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVZ2V330MHD vs RGA330M2VBC-1625T |
NREHW330M350V16X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVZ2V330MHD vs NREHW330M350V16X25SP7.5LLF |
EKME351ETE330ML25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | UVZ2V330MHD vs EKME351ETE330ML25N |