Part Details for UVZ2V3R3MPD by Nichicon Corporation
Overview of UVZ2V3R3MPD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2V3R3MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1436-ND
|
DigiKey | CAP ALUM 3.3UF 20% 350V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1416 In Stock |
|
$0.1014 / $0.4400 | Buy Now |
DISTI #
647-UVZ2V3R3MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350volts 3.3uF 105c 10x12.5 5LS RoHS: Compliant | 1463 |
|
$0.1020 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$0.0883 | Buy Now |
DISTI #
UVZ2V3R3MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 350 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ2V3R3MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2V3R3MPD
UVZ2V3R3MPD CAD Models
UVZ2V3R3MPD Part Data Attributes
|
UVZ2V3R3MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2V3R3MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1462 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 38 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2V3R3MPD
This table gives cross-reference parts and alternative options found for UVZ2V3R3MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2V3R3MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV3R3M350TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UVZ2V3R3MPD vs UTWHV3R3M350TB110X12.5 |
RJ3-350V3R3MH3#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | UVZ2V3R3MPD vs RJ3-350V3R3MH3#-G60 |
EKMG351EC33R3MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ2V3R3MPD vs EKMG351EC33R3MJC5S |
UTWHV3R3M350TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UVZ2V3R3MPD vs UTWHV3R3M350TR2610X12.5 |
RJ4-350V3R3MH3#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | UVZ2V3R3MPD vs RJ4-350V3R3MH3#-GA0 |
RJ4-350V3R3MH3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | UVZ2V3R3MPD vs RJ4-350V3R3MH3#-S1 |
RGA3R3M2VSC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | UVZ2V3R3MPD vs RGA3R3M2VSC-1012T |
UTWHV3R3M350TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UVZ2V3R3MPD vs UTWHV3R3M350TB210X12.5 |
RGA3R3M2VCC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | UVZ2V3R3MPD vs RGA3R3M2VCC-1012T |
RGA3R3M2VSD-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | UVZ2V3R3MPD vs RGA3R3M2VSD-1012C |