Part Details for UVZ2W010MPD1TA by Nichicon Corporation
Overview of UVZ2W010MPD1TA by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2W010MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1994
|
Newark | Radial/ Tp&ammo |Nichicon UVZ2W010MPD1TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1470 | Buy Now |
DISTI #
493-UVZ2W010MPD1TACT-ND
|
DigiKey | CAP ALUM 1UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.1087 / $0.4900 | Buy Now |
DISTI #
647-UVZ2W010MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1uF 20% 450V Wide Temp Range RoHS: Compliant | 0 |
|
$0.0980 / $0.5000 | Order Now |
Part Details for UVZ2W010MPD1TA
UVZ2W010MPD1TA CAD Models
UVZ2W010MPD1TA Part Data Attributes
|
UVZ2W010MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2W010MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 13 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVZ2W010MPD1TA
This table gives cross-reference parts and alternative options found for UVZ2W010MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2W010MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450YXA1MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVZ2W010MPD1TA vs 450YXA1MKC8X11.5 |
450YXA1MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, | Rubycon Corporation | UVZ2W010MPD1TA vs 450YXA1MT78X11.5 |
450YXA1MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVZ2W010MPD1TA vs 450YXA1MFA8X11.5 |
450YXA1MCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2W010MPD1TA vs 450YXA1MCE8X11.5 |
450YXA1M8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | UVZ2W010MPD1TA vs 450YXA1M8X11.5 |