-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M9245
|
Newark | Smt - Small Chip/Tp&reel |Nichicon UWD1H470MCL1GS Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1900 | Buy Now |
DISTI #
493-9681-1-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1793 In Stock |
|
$0.1233 / $0.5300 | Buy Now |
DISTI #
647-UWD1H470MCL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.1640 / $0.5100 | Order Now |
DISTI #
73926690
|
RS | CAPACITOR LYTIC SMD WD SERIES 50V 47UF | Nichicon UWD1H470MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Future Electronics | WD Series 47 uF 50 V 105°C Ø6.3 x 7.7 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.1250 / $0.1390 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2626 | 210 |
|
$0.1918 / $0.2877 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2626 | 616 |
|
$0.5140 / $1.2850 | Buy Now |
DISTI #
UWD1H470MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1550 | Buy Now |
DISTI #
UWD1H470MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UWD1H470MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 4 Weeks, 2 Days | Abacus - 9000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 47UF 20% 50V SMD | 4500 |
|
$0.1224 / $0.2233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWD1H470MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWD1H470MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 92.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UWD1H470MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWD1H470MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
865060645008 | WCAP-ASLL Aluminum Electrolytic Capacitors | Wurth Elektronik | UWD1H470MCL1GS vs 865060645008 |