Part Details for UWE-12/10-Q12PB-C by Murata Power Solutions
Overview of UWE-12/10-Q12PB-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-12/10-Q12PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8039
|
Newark | Dc-Dc Converter, 12V, 10A, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Murata Power Solutions UWE-12/10-Q12PB-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$79.0200 / $85.5500 | Buy Now |
DISTI #
811-3061-ND
|
DigiKey | DC DC CONVERTER 12V 120W Min Qty: 1 Lead time: 54 Weeks Container: Tray | Temporarily Out of Stock |
|
$64.1836 / $70.4600 | Buy Now |
|
Future Electronics | UWE Series Single Output 12 V Open Frame Eighth Brick Baseplated DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 21 Container: Box | 0Box |
|
$67.5500 | Buy Now |
DISTI #
UWE-12/10-Q12PB-C
|
TME | Converter: DC/DC, 120W, Uin: 9÷36V, Uout: 12VDC, Iout: 10A, DIP, THT Min Qty: 42 | 0 |
|
$66.8000 | RFQ |
DISTI #
000000000005280049
|
Sager | Isolated DC/DC Converters - Through Hole 120W 9-36VIN 12VOUT POSITIVE L Min Qty: 1 | 0 |
|
$73.7200 | Buy Now |
DISTI #
2887350
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 10A RoHS: Compliant Min Qty: 1 Container: Each | 84 |
|
$76.9464 / $84.4673 | Buy Now |
DISTI #
2887350
|
Farnell | DC-DC CONVERTER, 12V, 10A RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 84 |
|
$71.5702 / $78.5584 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 120W 9-36Vin 12Vout Positive Logic w/BP | 50 |
|
$265.5600 | Buy Now |