Parametric results for: UWE-12/10-Q12PB-C under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uwe1210q12pbc
Select parts from the table below to compare.
Compare
Compare
UWE-12/10-Q12PB-C
Murata Manufacturing Co Ltd
Check for Price Yes Active 12 V 12 V 36 V 9 V 9.6 V 13.2 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 92 % 0.3 % 0.3 % 1 OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE 0.0707 Vrms HYBRID 120 W 60 ms R-XDMA-P8 CSA, EN, IEC, UL 85 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 22.9 mm 58.4 mm 13.2 mm MURATA MANUFACTURING CO LTD 1/8 BRICK PACKAGE-8 compliant EAR99 2020-06-05 Murata Electronics