Part Details for UWF1C470MCL1GB by Nichicon Corporation
Overview of UWF1C470MCL1GB by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UWF1C470MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2701
|
Newark | Capacitor Alum Elec 47Uf 16V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wf Series, Product Width:-Rohs Compliant: Yes |Nichicon UWF1C470MCL1GB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now |
DISTI #
58R3511
|
Newark | Aluminum Electrolytic Capacitor 47Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wf Series, Msl:- Rohs Compliant: Yes |Nichicon UWF1C470MCL1GB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2020 | Buy Now |
DISTI #
V72:2272_07828367
|
Arrow Electronics | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 115mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1824 Container: Cut Strips | Americas - 3 |
|
$0.0246 / $0.0938 | Buy Now |
DISTI #
33613013
|
Verical | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 115mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 650 Package Multiple: 1 | Americas - 9509 |
|
$0.0470 / $0.0481 | Buy Now |
DISTI #
UWF1C470MCL1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1420 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 73000 |
|
RFQ | |
DISTI #
UWF1C470MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWF1C470MCL1GB) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100496205
|
Chip1Stop | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 115mA 1000h 105℃ T/R RoHS: Compliant pbFree: No Container: Cut Tape | 9509 |
|
$0.0376 / $0.0389 | Buy Now |
Part Details for UWF1C470MCL1GB
UWF1C470MCL1GB CAD Models
UWF1C470MCL1GB Part Data Attributes
|
UWF1C470MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWF1C470MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00752 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 57.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |