Part Details for UWF1E680MBR1GS by Nichicon Corporation
Overview of UWF1E680MBR1GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for UWF1E680MBR1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 36000 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 1927 |
|
RFQ | ||
|
Quest Components | 28800 |
|
$0.2750 / $1.2500 | Buy Now | |
|
Quest Components | 3200 |
|
$0.4500 / $1.5000 | Buy Now | |
|
Quest Components | 1541 |
|
$0.5250 / $1.5000 | Buy Now |
Part Details for UWF1E680MBR1GS
UWF1E680MBR1GS CAD Models
UWF1E680MBR1GS Part Data Attributes:
|
UWF1E680MBR1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWF1E680MBR1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 6.5 mm | |
Manufacturer Series | WF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 150 mA | |
Series | WF | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |