-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, 5.5MML CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-9835-1-ND
|
DigiKey | CAP ALUM 22UF 20% 35V SMD Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5529 In Stock |
|
$0.1839 / $0.6900 | Buy Now |
DISTI #
647-UWP1V220MCL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200 RoHS: Compliant | 247 |
|
$0.2260 / $0.6900 | Buy Now |
DISTI #
72035585
|
RS | Aluminum Electrolytic Capacitors - SMD, BiPolarized, 5mmL 35volts 22uF AEC-Q200 | Nichicon UWP1V220MCL1GB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4590 / $0.5390 | RFQ |
|
Bristol Electronics | 439 |
|
RFQ | ||
DISTI #
UWP1V220MCL1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2160 / $0.2240 | Buy Now |
DISTI #
UWP1V220MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 35 V, � 20%, 1000 hours @ 85�C, Radial Can - SMD (Alt: UWP1V220MCL1GB) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWP1V220MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWP1V220MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, 5.5MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |