Part Details for UWP1V220MCR1GB by Nichicon Corporation
Overview of UWP1V220MCR1GB by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Automotive
Robotics and Drones
Part Details for UWP1V220MCR1GB
UWP1V220MCR1GB CAD Models
UWP1V220MCR1GB Part Data Attributes
|
UWP1V220MCR1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWP1V220MCR1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, 5.5MML CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0385 mA | |
Length | 5.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 54 mA | |
Series | WP | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |