Part Details for UWP1V2R2MCL1GB by Nichicon Corporation
Overview of UWP1V2R2MCL1GB by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UWP1V2R2MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-9836-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 35V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4072 In Stock |
|
$0.1195 / $0.5600 | Buy Now |
DISTI #
647-UWP1V2R2MCL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 2.2uF AEC-Q200 RoHS: Compliant | 3432 |
|
$0.1250 / $0.5600 | Buy Now |
DISTI #
UWP1V2R2MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 35 V, � 20%, 1000 hours @ 85�C, Radial Can - SMD (Alt: UWP1V2R2MCL1GB) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWP1V2R2MCL1GB
UWP1V2R2MCL1GB CAD Models
UWP1V2R2MCL1GB Part Data Attributes
|
UWP1V2R2MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWP1V2R2MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, 5.5MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00385 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 8.4 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |