There are no models available for this part yet.
Overview of UWR1C220MCL1GB by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for UWR1C220MCL1GB by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-16216-1-ND
|
DigiKey | CAP ALUM 22UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1282 In Stock |
|
$0.0832 / $0.3300 | Buy Now | |
DISTI #
66455318
|
Verical | Cap Aluminum Lytic 22uF 16V 20% (4 X 5.4mm) SMD 30mA 2000h 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 872 Package Multiple: 1 Date Code: 2248 | Americas - 872 |
|
$0.0529 | Buy Now | |
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT | 826 |
|
$0.1011 / $0.1896 | Buy Now | ||
DISTI #
UWR1C220MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 pF, 16 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD (Alt: UWR1C220MCL1GB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528100769572
|
Chip1Stop | Cap Aluminum Lytic 22uF 16V 20% (4 X 5.4mm) SMD 30mA 2000h 85C T/R RoHS: Compliant pbFree: Yes | 872 |
|
$0.0529 | Buy Now |
CAD Models for UWR1C220MCL1GB by Nichicon Corporation
Part Data Attributes for UWR1C220MCL1GB by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 1717
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.4 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.00352 mA
|
Length
|
4.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
30 mA
|
Size Code
|
1717
|
Surface Mount
|
YES
|
Tan Delta
|
0.19
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
4.3 mm
|