Part Details for UWT0J152MNL1GS by Nichicon Corporation
Overview of UWT0J152MNL1GS by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWT0J152MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2882
|
Newark | Capacitor Alum Elec 1500Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1500Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series, Product Length:- Rohs Compliant: Yes |Nichicon UWT0J152MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2260 | Buy Now |
DISTI #
58R3534
|
Newark | Aluminum Electrolytic Capacitor 1500Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1500Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT0J152MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3210 | Buy Now |
DISTI #
493-2161-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 6.3V SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6609 In Stock |
|
$0.1683 / $0.7500 | Buy Now |
DISTI #
647-UWT0J152MNL1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 1500uF AEC-Q200 RoHS: Compliant | 8 |
|
$0.1720 / $0.7500 | Buy Now |
|
Future Electronics | WT Series 1500 uF 6.3 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 1000Reel |
|
$0.1710 / $0.1910 | Buy Now |
|
Bristol Electronics | 1689 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 1500UF, SURFACE MOUNT, 4141 | 40 |
|
$0.3300 / $0.3960 | Buy Now |
DISTI #
UWT0J152MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3volts 1500uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 71500 In Stock |
|
$0.1700 / $0.1980 | Buy Now |
DISTI #
UWT0J152MNL1GS
|
TME | Capacitor: electrolytic, SMD, 1500uF, 6.3VDC, Ø10x10mm, ±20%, 1000h Min Qty: 10 | 782 |
|
$0.2220 / $0.3890 | Buy Now |
DISTI #
SMC-UWT0J152MNL1GS
|
Sensible Micro Corporation | Capacitor: Electrolytic, Smd, 1500Uf, 6.3Vdc, Ø10X10Mm, ±20%, 1000H RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 33 |
|
$0.2295 / $0.2565 | RFQ |
Part Details for UWT0J152MNL1GS
UWT0J152MNL1GS CAD Models
UWT0J152MNL1GS Part Data Attributes
|
UWT0J152MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT0J152MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0945 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 310 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |