Part Details for UWT1HR33MCL1GB by Nichicon Corporation
Overview of UWT1HR33MCL1GB by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWT1HR33MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWT1HR33MCL1GB
|
Avnet Abacus | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 0.33 �F, 50 V, 2000 hours @ 85�C, Polar (Alt: UWT1HR33MCL1GB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWT1HR33MCL1GB
UWT1HR33MCL1GB CAD Models
UWT1HR33MCL1GB Part Data Attributes:
|
UWT1HR33MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1HR33MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1313, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1313 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.2 mA | |
Series | WT | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 4.3 mm |