Part Details for UWTC-REC1-915 by Omega Engineering
Overview of UWTC-REC1-915 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWTC-REC1-915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6899
|
Newark | Wireless Receiver, 48-Ch, 915Mhz, Wall, Analogue Outputs:-, Carrier Frequency:915Mhz, No. Of Channels:48Channels, Operating Temperature Min:-10°C, Operating Temperature Max:70°C, Current Consumption:300Ma, Supply Voltage Max:5Vdc Rohs Compliant: Yes |Omega UWTC-REC1-915 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.3300 | Buy Now |
DISTI #
UWTC-REC1-915
|
Avnet Americas | LONG RANGE WIRELESS REPEATER SYSTEMS - Bulk (Alt: UWTC-REC1-915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$630.3252 | Buy Now |
DISTI #
75019621
|
RS | Wireless Sensing, UW Series | Omega Engineering UWTC-REC1-915 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$678.8200 | RFQ |