Part Details for UWX1H010MCQ1GB by Nichicon Corporation
Overview of UWX1H010MCQ1GB by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWX1H010MCQ1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UWX1H010MCQ1GB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10uF 50V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0460 / $0.0550 | Order Now |
DISTI #
UWX1H010MCQ1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 10uF 50V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0410 | Buy Now |
DISTI #
UWX1H010MCQ1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1uF, 50V, � 20%, 2000 hours @ 85�C, Radial Can - SMD (Alt: UWX1H010MCQ1GB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |